
The BQ24314DSGT is a power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 26V. The device is packaged in a SON-8 package and is suitable for surface mount technology. It is compliant with RoHS regulations and is lead free.
Texas Instruments BQ24314DSGT technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Max Input Voltage | 26V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Number of Batteries | 1 |
| Output Current | 1.5A |
| Output Voltage | 4.35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24314DSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
