
The BQ24315 is a linear regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 30V and a minimum supply voltage of 3.3V. The device provides an output current of 1.5A and an output voltage of 5.5V. The BQ24315 is available in a VSON package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24315DSGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.3V |
| Output Current | 1.5A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24315 |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24315DSGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
