
The BQ24315DSGT is a 5.5V 2A lithium-ion battery charger IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features fault protection against over current, over temperature, and over/under voltage conditions. It is packaged in a SON package with gold contact plating and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24315DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Temperature, Over/Under Voltage |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.3V |
| Number of Batteries | 1 |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24315DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
