The BQ24316DSGR is a general purpose power management IC with a nominal supply current of 1.5A and an output voltage of 4.35V. It operates within a temperature range of 0°C to 125°C and is RoHS compliant. The device is packaged in a HVSON-8 package and is available on a tape and reel. The BQ24316DSGR is suitable for use in a variety of applications, including those requiring a stable and efficient power supply.
Texas Instruments BQ24316DSGR technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 1.5A |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Output Voltage | 4.35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24316DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.