
Texas Instruments BQ24316DSGTG4 technical specifications.
| Battery Type | LITHIUM-ION |
| Contact Plating | Gold |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Operating Supply Current | 1.5A |
| Output Current | 1.5A |
| Output Voltage | 4.35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000384oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24316DSGTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.