
The BQ24316DSJTG4 is a power management IC from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a VSON package and is packaged in tape and reel quantities of 250. The device is RoHS compliant and has a maximum supply voltage of 26V and a minimum supply voltage of 3.3V. It can handle an output current of 1.5A and has an output voltage of 4.35V.
Texas Instruments BQ24316DSJTG4 technical specifications.
| Package/Case | VSON |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3.3V |
| Output Current | 1.5A |
| Output Voltage | 4.35V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24316 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24316DSJTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
