
The BQ24351DSGT is a general purpose regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The device has a maximum supply voltage of 15V and a minimum supply voltage of 4.4V. It is packaged in a HVSON package and comes in a tape and reel packaging with a quantity of one. The regulator has an output current of 1mA and an output voltage of 6.38V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24351DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.4V |
| Output Current | 1mA |
| Output Voltage | 6.38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24351DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
