The BQ24352DSGT is a 5.5V linear regulator with an output current of 1mA. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device is packaged in a VSON SOLCC8 package and is available in quantities of 250. It is lead-free and features gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24352DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.4V |
| Output Current | 1mA |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24352DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.