
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 2 MM, GREEN, PLASTIC, SON-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24380DSGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.3V |
| Output Current | 1.7A |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24380 |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24380DSGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
