
The BQ24381DSGR is a power management IC with a maximum supply voltage of 30V and a minimum supply voltage of 3.3V. It operates within a temperature range of -40°C to 125°C and is packaged in a SON-8 package. The IC is lead-free and RoHS compliant, with a weight of 0.000384oz. It is available in a tape and reel packaging format.
Texas Instruments BQ24381DSGR technical specifications.
| Contact Plating | Gold |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.3V |
| Output Current | 1.7A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24381DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
