
The BQ24381DSGTG4 is a 5V 1.7A power management IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a HVSON package with a tape and reel quantity of 250 units. The BQ24381DSGTG4 has a maximum supply voltage of 30V and a minimum supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24381DSGTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.3V |
| Output Current | 1.7A |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24381 |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24381DSGTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
