
High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 5V T/R 10-Pin UQFN
Sign in to ask questions about the Texas Instruments BQ24392RSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24392RSER technical specifications.
| Bandwidth | 920MHz |
| Contact Plating | Gold |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24392RSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
