
The BQ24401D is a power management IC from Texas Instruments, packaged in an SOIC-8 case. It operates over a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 6V and a minimum supply voltage of 4V. It is available in quantities of 75, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24401D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24401D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
