
The BQ24401DR is a general purpose power management IC from Texas Instruments. It operates over a temperature range of -20°C to 70°C and is supplied with a voltage between 4V and 6V. The device is packaged in a lead free SOIC-8 package and is available in quantities of 2500 per reel. The BQ24401DR is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Texas Instruments BQ24401DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24401DR technical specifications.
| Package/Case | D |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24401DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.