
The BQ24401PWG4 is a TSSOP-8 packaged power management IC from Texas Instruments. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 6V. The device requires a minimum input voltage of 4V and has an operating supply voltage of 5V with a current draw of 1mA. It can supply up to 2A of output current. The BQ24401PWG4 is packaged in a lead-free TSSOP-8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments BQ24401PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24401PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Cells | 1234 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001185oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24401PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
