
Lead-acid battery charge controller IC featuring a 2A output current and a maximum supply voltage of 40V. This integrated circuit operates with a minimum input voltage of 5V and a maximum output voltage of 2.6V. Housed in a 16-SOIC package with gold contact plating, it offers a wide operating temperature range from -40°C to 70°C. The component is RoHS compliant and lead-free.
Texas Instruments BQ24450DW technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Charge Current | -40mA |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.6V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24450DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
