
Lead-acid battery charge controller IC with a maximum charge current of 2A and output current of 2A. Features a minimum input voltage of 5V and a maximum supply voltage of 40V. Packaged in a 16-SOIC with gold contact plating, this RoHS compliant component operates within a temperature range of -40°C to 70°C. Supplied on tape and reel in a package quantity of 2000.
Texas Instruments BQ24450DWTR technical specifications.
| Battery Type | LEAD-ACID |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Min Input Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24450DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
