
Texas Instruments BQ24600RVAR technical specifications.
| Battery Pack Voltage | 14V |
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Voltage, Over Temperature, Short Circuit |
| Lead Free | Lead Free |
| Max Charge Current | 10A |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Cells | 123456 |
| Output Current | 10A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24600RVAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
