
Switching battery charger controller for Li-Ion/Li-Pol batteries, featuring a maximum charge current of 10A and an output current of 10A. Operates with input voltages from 5V to 26V, with a maximum supply voltage of 28V. Includes comprehensive fault protection for over current, over voltage, over temperature, and short circuit conditions. Housed in a 16-pin VQFN package with gold contact plating, measuring 3.5mm in length and width, and 1mm in height. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Texas Instruments BQ24600RVAT technical specifications.
| Battery Pack Voltage | 14V |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Voltage, Over Temperature, Short Circuit |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Charge Current | 10A |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Nominal Input Voltage | 28V |
| Number of Cells | 123456 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 10A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24600RVAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
