
Switching Battery Charger Controller for Li-Ion/Li-Pol batteries, supporting 10000mA output current and an input voltage range of 2.1V to 26V. Features a 24-pin VQFN EP package with an exposed pad, measuring 4.15mm x 4.15mm x 0.95mm, designed for surface mounting. Operates within a supply voltage of 5V to 28V and a temperature range of -40°C to 85°C.
Texas Instruments BQ24610RGER technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4.15(Max) |
| Package Width (mm) | 4.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Battery Charger Controller |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 28V |
| Output Voltage | 2.1 to 26V |
| Output Current | 10000(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments BQ24610RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.