
Switching battery charger controller for Li-Ion/Li-Pol batteries, featuring a maximum charge current of 10A and a maximum output current of 10A. Operates with input voltages from 5V to 26V and a maximum supply voltage of 28V. Offers robust fault protection including over current, over voltage, over temperature, and short circuit. Packaged in a 24-pin VQFN with gold contact plating, this lead-free component operates within a temperature range of -40°C to 85°C.
Texas Instruments BQ24616RGET technical specifications.
| Battery Pack Voltage | 26V |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Voltage, Over Temperature, Short Circuit |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Charge Current | 10A |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 2V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Cells | 123456 |
| Operating Supply Current | 25mA |
| Output Current | 10A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24616RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
