
The BQ24620RVAR is a power management IC from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It features a VQFN package with a gold contact plating and measures 3.5mm in length and 1mm in height. The device is RoHS compliant and lead-free, making it suitable for environmentally friendly applications. It can supply up to 10A of current and operates within a voltage range of 5V to 28V.
Texas Instruments BQ24620RVAR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Cells | 1234567 |
| Output Current | 10A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24620RVAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.