
The BQ24640RVAR is a DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 28V and a minimum supply voltage of 5V. The device is available in a QFN EP package, with a height of 1mm and a length of 3.5mm. It is lead-free and RoHS compliant.
Texas Instruments BQ24640RVAR technical specifications.
| Package/Case | QFN EP |
| Contact Plating | Gold |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Cells | 12345678 |
| Operating Supply Current | 1mA |
| Output Current | 10A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24640RVAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
