
The BQ24640RVAT is a VQFN-packaged power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum output current of 10A and a maximum output voltage of 8.1V, with a maximum supply voltage of 28V and a minimum supply voltage of 5V. It is available in a tape and reel packaging format with a quantity of 250 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 8.1V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Cells | 12345678 |
| Operating Supply Current | 1mA |
| Output Current | 10A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
