
High efficiency synchronous switch-mode charger controller for solar battery applications. Features a 28V maximum supply voltage and 5V minimum input voltage, with a 26V output voltage and 10A output current. Operates across a wide temperature range from -40°C to 85°C. Packaged in a 16-VQFN with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments BQ24650RVAR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Cells | 123456 |
| Operating Supply Current | 25mA |
| Output Current | 10A |
| Output Voltage | 26V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24650RVAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
