
Texas Instruments BQ24650RVAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Charge Current | 10A |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.1V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Cells | 123456 |
| Operating Supply Current | 25mA |
| Output Current | 10A |
| Output Voltage | 26V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24650RVAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
