
Multi-chemistry battery charger IC, supporting Lithium-Ion chemistries, features automatic AC select for depleted battery conditions. Delivers up to 2A maximum charge current with a 7V minimum input voltage and a 28V maximum supply voltage. Operates across a -40°C to 85°C temperature range, housed in a 24-TSSOP package with gold contact plating. Provides a 4.985V to 5.013V output voltage range with a maximum output current of 9.4mA.
Texas Instruments BQ24702PW technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Charge Current | 2A |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.4mA |
| Max Output Voltage | 5.013V |
| Min Output Voltage | 4.985V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 234 |
| Number of Channels | 1 |
| Output Current | 7.1mA |
| Output Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24702PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
