
Lithium-ion battery charge controller and system power selector in a 24-TSSOP package. Features a 7V minimum input voltage and a 28V maximum supply voltage, supporting up to 2A maximum charge current. Operates across a -40°C to 85°C temperature range with gold contact plating. RoHS compliant and lead-free.
Texas Instruments BQ24703PW technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Charge Current | 2A |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.4mA |
| Max Output Voltage | 5.013V |
| Min Output Voltage | 4.985V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Nominal Input Voltage | 28V |
| Number of Cells | 234 |
| Output Current | 7.1mA |
| Output Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.003157oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24703PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
