
The BQ24703RHDR is a power management IC with a maximum supply voltage of 28V and an output voltage of 2.5V. It operates within a temperature range of -40°C to 85°C. The device is packaged in a VQFN EP package and is lead-free. It is RoHS compliant and available on tape and reel.
Texas Instruments BQ24703RHDR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 234 |
| Output Current | 7.1mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002526oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24703RHDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
