
Texas Instruments BQ24703RHDRG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Output Current | 7.1mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24703 |
| Weight | 0.002526oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24703RHDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.