Texas Instruments BQ24707ARGRT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Output Current | 8A |
| Output Voltage | 19.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24707ARGRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
