
The BQ24707RGRR is a power management IC from Texas Instruments with an output current of 8A and an output voltage of 19.2V. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 24V. The device is packaged in a VQFN EP package and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments BQ24707RGRR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24707RGRR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Output Current | 8A |
| Output Voltage | 19.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24707RGRR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.