
Switching battery charger controller for Lithium-Ion and Lithium-Polymer batteries. Features a maximum charge current of 8.128A and an output voltage range of 1.024V to 19.2V. Operates with a supply voltage from 4.5V to 24V, with a nominal input of 24V. Housed in a 20-pin VQFN package with gold contact plating, measuring 3.65mm x 3.65mm x 0.95mm. Offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24707RGRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | LITHIUM-ION |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Max Charge Current | 8.128A |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.128A |
| Max Output Voltage | 19.2V |
| Min Output Voltage | 1.024V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Nominal Input Voltage | 24V |
| Number of Cells | 1234 |
| Operating Supply Current | 500uA |
| Output Current | 8A |
| Output Voltage | 19.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.002469oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24707RGRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
