
Texas Instruments BQ24715RGRR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Supply Voltage | 24V |
| Mount | Surface Mount |
| Number of Cells | 23 |
| Output Current | 10A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24715RGRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
