Texas Instruments BQ24715RGRT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Cells | 23 |
| Operating Supply Voltage | 24V |
| Output Current | 10A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ24715 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24715RGRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.