
Smart Battery Charger IC with SMBus interface and system power selection. Features softer turn-on functionality and supports up to 4 cells. Operates from 0V to 24V supply voltage with a maximum output current of 16A and output voltage of 19.2V. Packaged in a 32-VQFN EP with gold contact plating, suitable for surface mount applications. RoHS compliant with an operating temperature range of -40°C to 85°C.
Texas Instruments BQ24721CRHBR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Cells | 4 |
| Output Current | 16A |
| Output Voltage | 19.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24721CRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.