
The BQ24721RHBRG4 is a surface mount DC-DC converter from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with an input supply voltage of 24V and produce an output voltage of 19.2V. The device is packaged in a VQFN package and is available in quantities of 3000. It is compliant with RoHS regulations and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Output Voltage | 19.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
