
Texas Instruments BQ24725ARGRR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 19.2V |
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Voltage, Short Circuit |
| Interface | I2C |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1234 |
| Output Current | 8A |
| Output Voltage | 19V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24725ARGRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
