
The BQ24730RGFRG4 is a surface mount power management IC from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It is supplied with a maximum voltage of 24V and provides an output voltage of 16.8V with a maximum output current of 4.5mA. This IC is packaged in a VQFN package and is available in quantities of 3000 per reel. It is compliant with RoHS regulations and is suitable for use in battery management applications.
Texas Instruments BQ24730RGFRG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Output Current | 4.5mA |
| Output Voltage | 16.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
