
Texas Instruments BQ24730RGFT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Cells | 4 |
| Output Current | 4.5mA |
| Output Voltage | 16.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24730RGFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
