
The BQ24730RGFTG4 is a power management IC from Texas Instruments with a VQFN package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 24V and minimum supply voltage of 0V. The device is surface mount and RoHS compliant. It has an output current of 4.5mA and an output voltage of 16.8V.
Sign in to ask questions about the Texas Instruments BQ24730RGFTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24730RGFTG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Output Current | 4.5mA |
| Output Voltage | 16.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BQ24730 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24730RGFTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
