
The BQ24740RHDT is a surface mount power management IC from Texas Instruments, available in a VQFN package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can supply up to 10A of current and has a maximum supply voltage of 24V. It is packaged on a tape and reel with 250 units per package.
Sign in to ask questions about the Texas Instruments BQ24740RHDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24740RHDT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 10A |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24740RHDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.