
The BQ24740RHDTG4 is a surface mount DC-DC converter IC from Texas Instruments, operating between -40°C and 85°C. It can supply up to 10A at 18V, with a maximum supply voltage of 24V and a minimum of 5V. This IC is available in a VQFN package, with a package quantity of 250 units per reel. It is RoHS compliant and lead-free, but contains lead.
Sign in to ask questions about the Texas Instruments BQ24740RHDTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24740RHDTG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 10A |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24740RHDTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
