The BQ24750ARHDT is a surface mount DC-DC converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features over current and over voltage fault protection and is lead free. It is available in a VQFN EP package with gold contact plating.
Sign in to ask questions about the Texas Instruments BQ24750ARHDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24750ARHDT technical specifications.
| Battery Pack Voltage | 18.048V |
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Over Voltage |
| Lead Free | Lead Free |
| Max Charge Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 80mA |
| Output Voltage | 18.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24750ARHDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.