
The BQ24750RHDR is a surface mount power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 5V to 24V and has an output current of 1mA. The device is packaged in a VQFN EP package and is RoHS compliant. It is suitable for use in applications where a compact and reliable power management solution is required.
Sign in to ask questions about the Texas Instruments BQ24750RHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24750RHDR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 1mA |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24750RHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
