The BQ24770RUYR is an industrial power management IC with a quad terminal configuration, operating within a temperature range of -40°C to 85°C. It has a pin count of 28 and is packaged in a 28-pin WQFN package. The device is designed to function within a supply voltage range of 4.5V to 24V and has a single channel configuration. It is categorized as a general power management IC within the power management ICs category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24770RUYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24770RUYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.