
The BQ24770RUYT is a 28-pin quad flat package power management IC from Texas Instruments, designed for industrial-grade applications. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 24V. The device has 28 terminals and is available in a 4mm x 4mm HVQCCN package. It is a single-function device with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ24770RUYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ24770RUYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.