
Single-cell Li-Ion charger IC with integrated 150mA synchronous buck converter. Features adjustable output voltage up to 4.2V and maximum charge current of 500mA. Operates with input voltage range of 4.5V to 6.5V. Packaged in a 20-VQFN with gold contact plating, measuring 4.65mm x 3.65mm x 0.95mm. RoHS compliant and suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ25010RHLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.65mm |
| Max Charge Current | 500mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 4.2V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001668oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25010RHLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
