
The BQ25015RHLT is a QFN-20 DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 6.5V and minimum supply voltage of 4.35V. The device can handle a maximum charge current of 500mA and has an output current of 500mA. It is packaged in a lead-free VQFN EP package and is RoHS compliant.
Texas Instruments BQ25015RHLT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Charge Current | 500mA |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 700mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25015RHLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
