The BQ25040DQCR is a power management IC from Texas Instruments. It operates over a temperature range of 0°C to 125°C and is supplied with a voltage between 4.35V and 26V. The IC provides an output voltage of 4.2V and an output current of 1.2A. It is packaged in a QFN-10 package and is lead-free and RoHS compliant.
Texas Instruments BQ25040DQCR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 4.35V |
| Number of Cells | 1 |
| Operating Supply Voltage | 6.5V |
| Output Current | 1.2A |
| Output Voltage | 4.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ25040DQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
